
Highlights & Details
EPOS ADAPT 660 Over-ear headset
- Adaptive, power-dependent suppression of interference
- Experience music in stereo quality
- A UC-certified solution for effective collaboration
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB
- Frequency range
17 - 23000 Hz
- Sound pressure
106 dB
- Radio frequency
17 - 23000 Hz
100 - 8000 Hz Mikrofon
25 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
231 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Connectable devices
8
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.0
- Frequency range (microphone)
100 - 8000 Hz
- Max. talk time
23 h
- Cable length
0 cm
- Headphones model
ADAPT 660
- Width
149.000 mm
- Height
193.000 mm
- Depth
79.0000 mm
- Talk time
23 h
- Standby max.
30 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431021 EPOS ADAPT 660 Over-ear headset Cordless (1075099), Bluetooth® (1075101) Stereo Black Headset Phone
Description
Switch between your favorite devices
Connects with two devices simultaneously and connects with up to 8 devices.
Special button for Microsoft teams
With one push of a button, Microsoft teams are started via the BTD 800C dongle on the PC.
Be understood with EPOS Voice™
An acoustic lens focuses on your own voice and thus improves speech intelligibility.
Set the sidetone to your preferences
The advanced sidetone lets you customize your language for a natural language experience.
With 30 hours battery life, you are always ready
Always ready for the next call or a long flight, with a full charge in just 3 hours.
A touch-pad enables an easy control
Manage calls, control media, and enable features such as talk-through.
High quality streaming
High quality streaming with aptX®.
Manage your headset with the EPOS Connect APP
Go to Settings and update the firmware with the EPOS Connect APP on your PC or mobile phone.
Practical carrying case
Protect your headset with a carrying case made of recycled materials.
Sustainable FSC packaging
Plastic-free packaging and materials from responsibly managed forests.
ADAPT 660 USB C
Ear-enclosing Bluetooth® Headset
Adaptive, power-dependent suppression of interference
An ANC system with 4 microphones automatically adjusts noise suppression, reduces cognitive load, and improves concentration and productivity.
Experience music in stereo quality
Renowned stereo sound and adjustable sound profiles deliver high quality music tailored to your hearing preferences.
A UC-certified solution for effective collaboration
Certified for leading UC vendors and Microsoft teams so you can connect easily and effectively with your team.
This text is machine translated.
Features
- Speech understanding thanks to EPOS AI
- Comfortable to wear for many hours
- An ANC system with 4 microphones automatically adjusts noise suppression, reduces cognitive load, and improves concentration and productivity.
- Renowned stereo sound and adjustable sound profiles deliver high quality music tailored to your hearing preferences.
- Certified for leading UC vendors and Microsoft teams so you can connect easily and effectively with your team.
- EPOS AI and advanced algorithms optimize voice recording for more natural conversations and a better listening experience.
- The soft, artificial leather ear cushions are designed to completely enclose the ear cup and provide a pleasant seat.
Scope of delivery
- Audio Cables
- USB Adapters
- Carrying case
- USB-C charging cable
- USB-C Bluetooth dongle
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










