
Highlights & Details
EPOS IMPACT 1000 On-ear headset
- Bluetooth headset for the modern open office
- Industry-leading voice recording so you can focus on your conversations
- Support your brain in open office environments
- Stay focused all day
- Comfortable to wear all day long
- Experience real comfort
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Headset
Volume control
Microsoft Teams button
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
Cordless (1075099)
USB-C®
- Frequency range
20-20000 Hz
- Radio frequency
20 Hz
20000 Hz
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Charging capacity (min.)
1.5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Cable length
1.2 m
- Headphones model
IMPACT 1000
- Suitable for
Universal
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3808334 EPOS IMPACT 1000 On-ear headset Corded (1075100), Cordless (1075099) Stereo Black Headset, Volume control, Microsoft Tea
Security datasheet
Security datasheet 3808334 EPOS IMPACT 1000 On-ear headset Corded (1075100), Cordless (1075099) Stereo Black Headset, Volume control, Microsoft Tea
Description
This text is machine translated.
Scope of delivery
- IMPACT 1000 On-EAR Bluetooth® headset without dongle
- Bag
- USB-C to A adapter
- USB-C to USB-C cable (1.2 m)
- Safety and conformity sheet
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






