• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT 400 ANC Wireless On-ear headset Wireless (1075099) Stereo Black Noise cancelling Headset PC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT 400 ANC Wireless On-ear headset

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

  • Certification: Zoom, Microsoft Teams, Meets the requirements of Microsoft Teams Open Office, Google Meet, Cisco WebEx
Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Headset

Audio channels

Stereo

Control type

Universal

Transfer type

Wireless (1075099)

2.4 GHz

functions

Noise cancelling

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

Max. battery life

110 h

Factory colour

Black

Weight

145 g

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Type

Retail

Technology

Li-ion

Bluetooth

6

Headphones model

IMPACT 400

Suitable for

Universal

Width

168 mm

Height

173 mm

Depth

60 mm

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

Datasheet

Datasheet 3865100 EPOS IMPACT 400 ANC Wireless On-ear headset Wireless (1075099) Stereo Black Noise cancelling Headset PC

User & Safety Instructions

User & Safety Instructions 3865100 EPOS IMPACT 400 ANC Wireless On-ear headset Wireless (1075099) Stereo Black Noise cancelling Headset PC

Description

This high-quality headset is especially suitable for open offices and hybrid employees. It has the EPOS Voice Pickup Technology and achieves a word recognition rate of 99% for AI-agents. Combined with intelligent audio technologies and exceptional battery life, it helps you work together confidently all day.

Excellent voice recording
Premium microphone for open office with the speech recording technology by EPOS for proven voice clarity in every environment. Certified for Microsoft teams.

Extraordinary battery life that you can rely on
With up to 39 hours of operating time and Bluetooth® Low Energy Audio, you get uninterrupted performance every day.

Designed for all-day performance
A lightweight headset with intuitive call control such as lift-to-mute and down-to-response so that you remain comfortable and productive.

99% word recognition in noisy environments
Advanced voice recording captures your language and ensures that your message reaches customers, colleagues, and AI agents.

Advanced hybrid ANC for less distractions
Based on EPOS BrainAdapt™, the hybrid ANC reduces the listening effort and helps you stay focused all day long.

This text is machine translated.

Scope of delivery

  • IMPACT 400 ANC wireless headset
  • BTD-C to BTD-A adapter
  • Bluetooth® USB dongle BTD 400c
  • USB-C to USB-C cable (1.2 m)
  • Bag
  • Declaration of Conformity
  • Quick start guide
  • Safety instructions