• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT 460T On-ear headset Corded (1075100) Stereo Black Phone

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT 460T On-ear headset

  • Clear voice transmission
  • Excellent sound for continuous concentration
  • Comfortable design for all-day comfort

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Audio channels

Stereo

Transfer type

Corded (1075100)

USB

Impedance

32 Ω

Sound pressure

96 dB

Radio frequency

100 - 10000 Hz Mikrofon

Factory colour

Black

Weight

138.6 g

Charging capacity (min.)

10 W

Charging capacity (max.)

15 W

Frequency range (microphone)

100 - 10000 Hz

Cable length

1.8 m

Headphones model

IMPACT 460T

Width

17.2 cm

Height

16.7 cm

Depth

1.4 cm

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431017 EPOS IMPACT 460T On-ear headset Corded (1075100) Stereo Black Phone

Description

Binaural (double-sided) wired headset, for teams certified
With a wired headset for hybrid workplaces that offers a good price-performance ratio, you are heard every time a call is made. The advanced noise filter technology transmits your voice instead of unwanted noises, while the converters deliver excellent sound so that you don't miss a word.

Thanks to the ultra-light design and the compact noise-absorbing ear cushion all-day wearing comfort is ensured. Plug and Play connectivity and convenient features such as lift-to-mute to keep you productive and in control mean you can manage your calls with less effort.

One-sided bus light
The Buslight signals when you are on a call. It is completely invisible if it is not activated.

Optimized for UC platforms
Designed for leading UC platforms such as Microsoft, Zoom, Google Meet, etc.

Mute by lifting the microphone arm
Simply raise/lower the microphone arm during a call to enable/unmute.

Mute LED on microphone
The striking LED on the microphone shows at a glance when you are muted.

Made for freedom of movement
Easy to carry thanks to the ultra-light design, which folds flat when not in use.

USB-C to USB A adapter
Connect it to USB-A or USB-C devices using the supplied adapter.

Special team button
With the Team button on the earpiece you can attend meetings with a single click.

Direct connection to Android devices
You can connect it directly to any USB-C-enabled Android device in order to immediately make calls.

Made for the open office
Fulfils the strict open office requirements of Microsoft teams for microphone quality

Can be connected to EPOS Connect & Manager
Use the EPOS ecosystem to get firmware updates, optimize settings, and more.

IMPACT 460T
Binaural (double-sided) wired headset, for teams certified

Clear voice transmission
The system with two microphones and advanced filter algorithms transmits less unwanted noise and ensures clear calls.

Excellent sound for continuous concentration
Professional converters and a sound profile tuned to calls ensure that you do not miss any important details.

Comfortable design for all-day comfort
Soft noise-absorbing ear cushions, an ultra-light design and an upholstered headset reduce fatigue and ensure that the work routine is not disturbed.

This text is machine translated.

Features

  • Designed for true comfort
  • Unbeatable price/performance ratio
  • The system with two microphones and advanced filter algorithms transmits less unwanted noise and ensures clear calls.
  • Professional converters and a sound profile tuned to calls ensure that you do not miss any important details.
  • Soft noise-absorbing ear cushions, an ultra-light design and an upholstered headset reduce fatigue and ensure that the work routine is not disturbed.
  • Plug-and-play connectivity and intuitive features such as lift-to-mute ensure smooth operation and increase your productivity.
  • Meets the rigorous open-office requirements of Microsoft teams and offers uncompromising value for money at a competitive price.

Scope of delivery

  • Carrying case.