
Highlights & Details
EPOS IMPACT SDW 10 HS On-ear headset
- Get comfort for the whole day
- With soft artificial leather ear pads and different wearing versions for more comfort and well-being, for increasing efficiency
- Increase productivity with seamless call control
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Mono
- Audio channels
Mono
- Control type
Universal
- Transfer type
Cordless (1075099)
DECT
USB
- Frequency range
20 - 16000 Hz
- Radio frequency
20 - 16000 Hz
150 - 11000 Hz Mikrofon
180 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
48 h
- Factory colour
Black
- Weight
34 g
- Technology
Li-ion
- Type
Closed-back
- Frequency range (microphone)
150 - 11000 Hz
- Max. talk time
10 h
- Cable length
0 cm
- Headphones model
IMPACT SDW 10 HS
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Talk time
10 h
- Standby max.
48 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430976 EPOS IMPACT SDW 10 HS On-ear headset Cordless (1075099), DECT Mono Black Headset, Mono Phone
Description
One-sided premium wireless DECT headset with adjustable FlexFit™ system offering three wearing styles. Choose between head, ear and neck band. Can be used for all variants of the IMPACT 5000 series. Supplied without base station.
Get comfort for the whole day
With soft artificial leather ear pads and different wearing versions for more comfort and well-being, for increasing efficiency.
Increase productivity with seamless call control
With clear headset buslight and intelligent headset call control.
Experience wireless freedom
With a range of up to 180 m.
This text is machine translated.
Get comfort for the whole day
With soft artificial leather ear pads and different wearing versions for more comfort and well-being, for increasing efficiency.
Increase productivity with seamless call control
With clear headset buslight and intelligent headset call control.
Experience wireless freedom
With a range of up to 180 m.
This text is machine translated.
Features
- With clear headset buslight and intelligent headset call control
- Experience wireless freedom
- With a range of up to 180 m.
Scope of delivery
- Head clip
- Earphones
- Neckband
- 3 pairs of ear plugs
- Ear-/neck band adapter
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














