• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPOS IMPACT SDW 5031 Phone On-ear headset DECT, Corded (1075100) Mono Black Noise cancelling

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EPOS IMPACT SDW 5031 SERIES

  • Make your DECT headset mobile
  • Elegant plug-and-play solution, no base station required
  • Monaural (one-sided) style
  • Pack and protect your headset
  • Comprehensive compatibility

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Phone

Audio channels

Mono

Transfer type

DECT

Corded (1075100)

USB

functions

Noise cancelling

40 m

Factory colour

Black

Weight

800 g

Frequency range (microphone)

100 - 7500 Hz

Max. talk time

14 h

Cable length

0 mm

Compatible

DECT phones

Width

200 mm

Height

100 mm

Depth

200 mm

Standby max.

44 h

Headband-type

Overhead

Earphone type

On-ear

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348360 EPOS IMPACT SDW 5031 Phone On-ear headset DECT, Corded (1075100) Mono Black Noise cancelling

Description

A monaural (one-sided) headset with a DECT dongle to take over the hot desk in busy, open office environments and work effortlessly. For a seamless connection with your headset and an optimum speech intelligibility at every working place, simply plug the dongle into your PC.

New level of DECT headset
Enhance your performance with the superior audio quality and comprehensive flexibility of THE IMPACT 5000 series.

Manage all your calls directly from the headset, whether at your desk or elsewhere in the office, and easily switch between your devices. Unleash the potential of your call-oriented workforce with a new standard for DECT headsets.

Experience superior EPOS sound
Super wideband audio, superior stereo performance and a unique noise-cancelling system for clear conversations in noisy offices

Empower your employees with total flexibility
A flexible headset that can be easily paired with all devices, with a range of up to 180 m.

Increase productivity and focus
With clear Busylight, noise-absorbing ear cushions and simple call management

Make all your calls more secure
With Protected Pairing, 128-bit Authentication, DECT Security Certification and EPOS Manager

Get all-day comfort
With soft artificial leather ear cushions and different wearing styles for more comfort and Well-being to increase efficiency

This text is machine translated.