
Highlights & Details
Epson EcoTank ET-15000 MFP Multifunction printer
- Printer, scanner, copier, fax
- Print in DIN A3 with this compact model
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed
17 pages/min (b/w)
9 pages/min (colour)
- Print speed (black/white)
17 pages/min
- Print speed (colour)
9 pages/min
- Paper size (max.)
A3+
- No. of feeders
1
- Paper volume
100 Sheet
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
Wi-Fi
USB
- Features
Touch display
Wi-Fi-compatible
- Related consumables
1 x ink bottle (yellow) - up to 5200 pages, 1 x ink bottle (magenta) - up to 5200 pages, 1 x ink bottle (cyan) - up to 5200 pages, 1 x ink bottle (black) - up to 6200 pages
- Type
Colour
- Width
498 mm
- Height
245 mm
- Depth
358 mm
- Dim
(W x H x D) 498 x 245 x 358 mm
- Factory colour
White
- Weight
9.7 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Fax mode
Yes
- Print from camera
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354680 Epson EcoTank ET-15000 MFP Multifunction printer Inkjet Colour A3+ Printer, scanner, copier, fax Wi-Fi
Description
With this fast multifunction printer you can print up to DIN A3+ format. It offers low page costs, a 250-sheet paper tray and an automatic 35-sheet
Document feeder (ADF).
Are you looking for a compact, economical color printer that can print in A3 format? The EcoTank ET-15000 makes this possible. With this EcoTank you can print, scan, copy and fax in DIN A4 as well as print up to DIN A3+ format via the rear paper feed. You benefit from particularly favorable page costs. Thanks to high print and scan speeds, a 250-sheet paper tray on the front and the automatic document feeder (ADF) for up to 35 A4-sheets, jobs can be carried out very quickly.
Print in DIN A3 with this compact model
With the compact EcoTank ET-15000 you can print, scan, copy and fax in DIN A4 as well as print via the rear paper feed up to DIN A3+ format. In addition, the LCD display makes printing without a PC easier.
Extremely cost-effective
With its innovative concept, the EcoTank principle helps to reduce ink costs by up to 90% on average. The integration of large ink tanks means that cartridges are no longer required.
Do more
With fax function, a 250-sheet paper tray, fast printing speeds of 17 pages per Minute2, double-sided printing and an automatic document feeder for up to 35 sheets, you can do the most varied tasks without any problem. This printer has a PrecisionCore print head with Heat-free Technology, which requires no heat for printing and is characterized by speed, reliability and efficiency as well as a long service life.
Print from anywhere
With the EcoTank printer you can easily print directly from smartphones, tablets and laptops. Use the Epson iPrint-App3 to print from your smart devices comfortably via WLAN or Wi-Fi Direct.
This text is machine translated.
Document feeder (ADF).
Are you looking for a compact, economical color printer that can print in A3 format? The EcoTank ET-15000 makes this possible. With this EcoTank you can print, scan, copy and fax in DIN A4 as well as print up to DIN A3+ format via the rear paper feed. You benefit from particularly favorable page costs. Thanks to high print and scan speeds, a 250-sheet paper tray on the front and the automatic document feeder (ADF) for up to 35 A4-sheets, jobs can be carried out very quickly.
Print in DIN A3 with this compact model
With the compact EcoTank ET-15000 you can print, scan, copy and fax in DIN A4 as well as print via the rear paper feed up to DIN A3+ format. In addition, the LCD display makes printing without a PC easier.
Extremely cost-effective
With its innovative concept, the EcoTank principle helps to reduce ink costs by up to 90% on average. The integration of large ink tanks means that cartridges are no longer required.
Do more
With fax function, a 250-sheet paper tray, fast printing speeds of 17 pages per Minute2, double-sided printing and an automatic document feeder for up to 35 sheets, you can do the most varied tasks without any problem. This printer has a PrecisionCore print head with Heat-free Technology, which requires no heat for printing and is characterized by speed, reliability and efficiency as well as a long service life.
Print from anywhere
With the EcoTank printer you can easily print directly from smartphones, tablets and laptops. Use the Epson iPrint-App3 to print from your smart devices comfortably via WLAN or Wi-Fi Direct.
This text is machine translated.
Features
- Very low cost per page - lower your ink costs up to 90%*
- Compact A3 Multifunction Printer - Rear paper feeder for A3+ media; print, copy, scan and fax in A4
- New-generation ink tank system - with the new ink tank system And the new bottles have clean ink refills and comfortable
- Mobile printing and multiple connections - Wi-Fi®, Wi-Fi Direct™, Ethernet and free apps for mobile printing
- ideal for all business print jobs in offices - front paper cassette for up to 250 DIN A4-sheets and automatic document feeder for 35 DIN A4-sheets.
Scope of delivery
- 1 full ink set (BK – 127 ml, CMY – 70 ml)
- Power Cables
- Installation instructions
- Software (CD)
Hints
Printer cable not included in the delivery!
Please order separately!
System requirements
- Mac OS X 10.6.8 or later, Windows 10 (32/64 bit), Windows 7 (32/64 bit), Windows 8 (32/64 bit), Windows 8.1 (32/64 bit), Windows Server 2003 R2 x64, Windows Server 2003 SP2, Windows Server 2012 R2, Windows Server 2016, Windows Vista (32/64 bit), Windows XP SP3 or later (32-bit), Windows Server 2003 R2, Windows Server 2003 SP2 or later, XP Professional
x64 Edition SP2
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















