• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson EcoTank ET-2926 Multifunction printer Inkjet Colour A4 Printer, scanner, copier

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson EcoTank ET-2926 Multifunction printer

  • Versatile multi-purpose device for printing, scanning and copying
  • High-resolution printing with a resolution of 5760 x 1440 dpi
  • Economical ink tank system for easy refilling
  • Supports wireless printing through a variety of mobile printing features
  • User friendly LCD display for easy navigation

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

5760 x 1440 dpi

Print speed (black/white)

33 pages/min

Print speed (colour)

15 pages/min

Paper size (max.)

A4

Paper volume

100

Paper load (tray 1)

100 Sheet

Scan resolution

1200 x 2400 dpi

Features

Wi-Fi Direct Print

Wi-Fi-compatible

Type

Colour

Width

361 mm

Height

317 mm

Depth

162 mm

Dim

(W x H x D) 361 x 317 x 162 mm

Factory colour

White

Weight

4.2 kg

Printing technology

Inkjet

Network

Yes

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3776152 Epson EcoTank ET-2926 Multifunction printer Inkjet Colour A4 Printer, scanner, copier

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

The Epson EcoTank ET-2926 offers a versatile solution for versatile printing requirements and is thus an indispensable device for use at home or in small office. This multi-purpose device handles printing, scanning and copying tasks effortlessly and efficiently. With a maximum resolution of 5760 x 1440 dpi, users benefit from vibrant color prints and pin-sharp black and white documents, so that every print is of the highest quality. The built-in ink tank system saves money by enabling easy refilling and reducing the frequency of cartridge replacement, making printing more economical in the long term.
Thanks to WLAN-support numerous connection options are available, which enable the wireless printing from several devices via Apple AirPrint, Mopria print service or the Epson Smart panel. The LCD-display provides for a simple navigation through the functions and thus guarantees a user-friendly usage. With a robust print capacity of up to 3600 pages, the EcoTank ET-2926 is designed to meet the requirements of daily printing tasks and offers both performance and reliability.

This text is machine translated.

Scope of delivery

  • Epson EcoTank ET-2926
  • Ink bottle - Black
  • Ink bottle - cyan
  • Ink bottle - magenta
  • Ink bottle - yellow

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.