• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson EcoTank ET-5805 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, USB, Wi-Fi

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson EcoTank ET-5805 multifunction printer

  • Home & office Inkjet color printing
  • 4800 x 2400 DPI
  • Print colors: Black, cyan, magenta, yellow
  • A4 32 pages per minute
  • Color copying color scan color faxes
  • Epson connect, Epson iPrint, Epson e-mail print, Epson remote print, Apple Airprint
  • Direct printing
  • USB connection WLAN Ethernet/LAN
  • 17.5 kg.
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

  • Market positioning: Home & office
  • Screen size 10.9 cm (4.3")
Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

4800 x 2400 dpi

Print speed

32 pages/min (b/w)

22 pages/min (colour)

Print speed (black/white)

25 pages/min

Print speed (colour)

12 pages/min

Paper size (max.)

A4

No. of feeders

3

Paper volume

550 sheets standard

Scan resolution

1200 x 2400 dpi

Interfaces

USB

Wi-Fi 5 (IEEE 802.11ac)

Display

10.9 cm Touchscreen- Colour display

Features

AirPrint-compatible

Duplex printing

Colour display

Touch display

ADF with cover

Wi-Fi Direct Print

Wi-Fi-compatible

Ink tank system

Related consumables

Ink bottles

Built-in memory

6 MB

Type

Colour

Width

425 mm

Height

350 mm

Depth

500 mm

Dim

(W x H x D) 425 x 350 x 500 mm

Factory colour

Black

Weight

17.5 kg

Printing technology

Inkjet

Print from CD/DVD

No

Duplex unit

Yes

Single tank

Yes

Fax mode

Yes

Print from camera

No

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

Power consumption (off)

0.2 W

Power supply (details)

220 - 240 V

Series

EcoTank

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Print speed (ISO/IEC 24734) mono

25 ipm

Print speed (ISO/IEC 24734) colour

12 ipm

Ethernet LAN

yes

Time to first page (colour, normal)

9.5 s

Time to first page (black, normal)

5.5 s

Fax transmission speed

3 Sekunde/Seite

Auto-redialing

yes

Fax memory

550 Sides

Colour display

yes

Power consumption (ready)

8.3 W

Direct printing

yes

USB port

yes

Speed dialling

yes

Included cartridge capacity (black)

4500 Sides

Included cartridge capacity (CMY)

2800 Sides

Error Correction Mode (ECM)

yes

Fax forwarding

yes

Duplex scanning

yes

Power consumption (copying)

19 W

Duplex print speed (black, normal quality, A4/US Letter)

16 Seiten pro Minute

Duplex print speed (colour, normal quality, A4/US Letter)

9 Seiten pro Minute

Duplex copying

yes

Duplex faxing

yes

Total output capacity

125 Blätter

Auto document feeder (ADF)

yes

Paper tray 1 input capacity

250 Blätter

Paper tray 2 input capacity

250 Blätter

Paper tray media weight

64 - 300 g/m²

Print speed (ISO/IEC 24734) black

25 Seiten pro Minute

Modem speed

33.6 Kbit/s

Number of print cartridges

4

Power consumption (sleep)

0.8 W

Scan speed (colour)

26 Seiten pro Minute

Energy Star Typical Electricity Consumption (TEC)

0.13 kWh/Woche

Cartridge(s) included

yes

Optical scanning resolution

1200 x 2400 DPI

Duplex scan speed (colour)

6 Seiten pro Minute

Scan speed (black)

9 Seiten pro Minute

Duplex scan speed (black)

11 Seiten pro Minute

Auto document feeder (ADF) input capacity

50 Blätter

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3381420 Epson EcoTank ET-5805 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, USB, Wi-Fi

Security datasheet

Security datasheet 3381420 Epson EcoTank ET-5805 Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Ink tank system, USB, Wi-Fi

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description


With a single ink set, you can print up to 7,500 pages in black/white and 6,000 pages in color.
Faster, time-saving pressure
Print speeds of up to 25 pages per minute
DIN A4 multifunction printer with fax, touch screen and automatic document feeder
High-quality printing, copying and scanning in one device as well as large paper trays, which save you time
Several connection options for simple printing
USB, WLAN, Wi-Fi Direct, Ethernet and free apps for mobile printing
A set of replacement ink prints up to 7,500 pages in black/white and 6,000 pages in color
Simply add paper to print with less effort!
Number 1 of ink-tank printers worldwide
100 million EcoTank printers sold worldwide
Ink-tank system for refilling bottles
The EcoTank cylinder system with key locking ensures that no contamination occurs

This text is machine translated.

Scope of delivery

  • 1 ink set (1 × 127 ml BK, 3 x 70 ml CMY)
  • Main unit
  • Power Cables
  • Quick start guide
  • User guide

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.