• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Epson ELPLP92, V13H010L92 Beamer replacement bulb Compatible with (beamer): Universal

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson ELPLP92, V13H010L92 projector lamp with housing

  • Compatible with (beamer): Universal
  • Compatible with (projectors): ELPLP92, V13H010L92

Technical specifications

  • 1410, 1410WI [240, 1420, 1430, 1440, 1450, 1460, 695, 696
Product type

Beamer replacement bulb

n.rel.

Compatible with

Universal

Compatible with

ELPLP92, V13H010L92

Width

0 mm

Height

0 mm

Length

0 mm

Compatible with

BrightLink 696Ui/697Ui
BrightLink Pro 1450Ui/1460Ui

Weight

0.49 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738921 Epson ELPLP92, V13H010L92 Beamer replacement bulb Compatible with (beamer): Universal

Description

The spare bulbs come with a reflector and brackets, hence are easy to change.

Features

  • Original replacement bulb with housing

Scope of delivery

  • Spare projector lamp with housing of Epson

Hints

N.B. Make sure you do not touch bulb or reflector when changing the bulb.