
Highlights & Details
Epson expression photo XP-65 - printer - color - duplex - ink jet
- Claria Photo HD-inks in six colors High-quality, long-lasting high-gloss photos
- Wi-Fi and Wi-Fi Direct Wireless printing with or without a network
- Easy mobile printing Print easily from your smartphone or tablet
- Two paper trays One for A4 paper and one for photo paper
- Media variety Print on a variety of media, including thicker cardboard and CDs/DVDs
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
32 pages/min
- Print speed (colour)
32 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Interfaces
USB
RJ45
Wi-Fi
- Features
Duplex printing
Network-enabled
Wi-Fi-compatible
- Related consumables
24XL Elephant Claria Photo HD multipack 6 colors ink (C13T24384011)
24XL Elephant Claria Photo HD Single Black Ink (C13T24314012)
24XL Elephant Claria Photo HD Single Magenta Ink (C13T24334012)
24XL Elephant Claria Photo HD Single Cyan Ink (C13T24324012)
24XL Elephant Claria Photo HD Single Light Cyan Ink (C13T24354012)
24XL Elephant Claria Photo HD Single Yellow Ink (C13T24344012)
24XL Elephant Claria Photo HD Single Light Magenta Ink (C13T24364012)
24 Elephant Claria Photo HD multipack 6 colors ink (C13T24284011)
24 Elephant Claria Photo HD Single Black Ink (C13T24214012)
24 Elephant Claria Photo HD Single Cyan Ink (C13T24224012)
24 Elephant Claria Photo HD Single Magenta Ink (C13T24234012)
24 Elephant Claria Photo HD Single Light Cyan Ink (C13T24254012)
24 Elephant Claria Photo HD Single Yellow Ink (C13T24244012)
24 Elephant Claria Photo HD Single Light Magenta Ink (C13T24264012)
- Width
390 mm
- Height
141 mm
- Depth
338 mm
- Factory colour
White
- Weight
5 kg
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Dim
(W x H x D) 390 x 141 x 338 mm
- Series
Expression Photo
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3061851 Epson Expression Photo XP-65 Inkjet printer Inkjet Colour A4 Duplex, LAN, USB, Wi-Fi
Description
Excellent results
The XP-65 was developed especially for photography fans, who are looking for the top quality. It uses Epson's Claria Photo HD ink, a fantastic ink set with 6 separate colors, which delivers high-quality, long-lasting photo prints. The prints last up to an incredible 300 years in the photo album.
Modern variety
With comprehensive Wi-Fi, Wi-Fi Direct and Ethernet connectivity, you can easily integrate this printer into your home! You can also print directly from your smartphone or tablet, set up your printer, and troubleshoot errors. The large number of templates using the Epson Smart panel app also allows you to let your creativity flow.
Versatile printing
In addition to the two paper trays, one for DIN A4 and one for photo paper, there is also a feeder for special papers for printing on thicker media, which enables easy and versatile printing. Printing directly onto suitable CDs/DVDs is also possible. Besides, you can save money and protect the environment with automatic double-sided DIN A4 printing.
This text is machine translated.
Hints
What kind of Inkjet Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























