
1/10
Multifunction printer
Printer, scanner, copier
5760 x 1440 dpi
28 pages/min
28 pages/min
A3
A4
2
4800 x 1200 dpi
USB type B
RJ45
USB A (Host)
Wi-Fi
SD
SDHC
SDXC
Colour
479 mm
148 mm
356 mm
(W x H x D) 479 x 148 x 356 mm
Black
8.5 kg
Inkjet
Yes
Yes
No
Yes
Yes
Text document printing (colour)
Text document printing (B/W)
Photo printing
4.3 inch
Yes
220-240 V
64-bit WEP
128-bit WEP
WPA-AES
WPA-PSK
WPA-TKIP
not relevant
User & Safety Instructions 3863235 Epson Expression Photo XP-980 Multifunction printer Inkjet Colour A3, A4 Printer, scanner, copier
The necessary accessories are required to use the article as described.