• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 202 Original Magenta C 13 T 02F34010

1/2
EAN:
Part number:
Item no:
Unavailable

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink cartridge 202 Magenta

  • Original Epson brand cartridge for best printouts
  • Highly durable print head
  • Logo with the inscription 'Claria Premium Ink', surrounded by a colourful, sweeping stripe in rainbow colours on a black background.

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

202

Manufacturer part #

C 13 T 02F34010

Compatible with

Epson

Colour

Magenta

Ink volume

4.1 ml

Page yield

300 Sides

Content

1 pc(s)

Factory colour

Magenta

Replaces original item

C13T02F34010

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1608836 Epson Ink cartridge 202 Original Magenta C 13 T 02F34010

Description

The Claria Premium ink in five colors, you don't have to decide between head and heart-it creates high-quality documents and excellent high gloss photos. Thanks to the black pigment ink for the document printing and four dye inks (including black) for photos, you get the best of both worlds.

Lower your printing costs
Epson offers standard and XL ink cartridges. In this way, you can use the select size that best fits your printing needs. XL-inks are ideal for printing large runs and you can still contribute to a decrease your printing costs. For both sizes are the colors available individually, so that only the needed in ink must be replaced. That means less waste and higher added value.

The product series
The Epson Claria Premium tint set with five colors is like made for you, if you want to connect at home the advantages of two worlds - the print high-quality documents and the excellent high gloss photos. It combines pigment and dye inks with the additional advantage of photo black ink. So you can both permanent text documents as well as print high quality photos. In addition, you can use this ink printed photos in the photo album up to 300 years outlive. So keep your precious memories for generations.

Optimized for Epson Printers
Inks and papers from Epson is specially developed for use with printers by Epson and deliver optimum results.

Original article
Enjoy easy and reliable printing with Epson Original Inks. We invest in extensive research, high-tech manufacturing facilities and our products undergo rigorous testing to provide you with the best possible quality.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.