• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 35XL Original Magenta C 13 T 35934010

EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Ink 35XL Original Magenta

  • Original Epson brand cartridge for best printouts
  • Highly durable print head
  • 'Logo with the text DuraBrite Ultra', alongside colourful watercolour droplets in cyan, magenta, yellow and black.
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

35XL

Manufacturer part #

C 13 T 35934010

Compatible with

Epson

Colour

Magenta

Ink volume

20.3 ml

Page yield

1900 Sides

Content

1 pc(s)

Replaces original item

C13T35934010

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1543116 Epson Ink cartridge 35XL Original Magenta C 13 T 35934010

Description

Epson DURABrite Ultra Ink - for professional, laser-sharp documents

The Epson DURABrite Ultra Ink is excellent for laser-sharp business documents. Thanks to the pigment ink are the documents smudge-proof and water-proof and can be edited immediately with a text marker. Since it dries very quickly, this ink for double-sided printing.

Perfect Quality:
- The Epson DURABrite Ultra Ink provides both pin-sharp texts as well as high-quality, durable color prints

User-friendly:
- Clear specification of the site fertility on each ink packaging
- Easily identifiable visible motive makes buying the right cartridge a child's play

Economical:
- Separate individual cartridges - only the consumed color must be replaced

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.