• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge 604 Original Cyan C13T10G24010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson 604 print cartridge 1 pcs.(e) Original standard cyan

  • Cost-efficient ink cartridges
  • Reliable printing
  • WorkForce and Expression inks

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

604

Manufacturer part #

C13T10G24010

Compatible with

Epson

Colour

Cyan

Ink volume

2.4 ml

Page yield

130 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

C13T10G24010

Supplies type

Ink

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988235 Epson Ink cartridge 604 Original Cyan C13T10G24010

Description

These individual inks, which represent a cost-effective yet reliable printing solution, are the result of Epson's extensive research and development work.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)