All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Computing & Office
Printers & Scanners
Printer Ink & Toner Cartridges, Ink Ribbons
Printer Ink Cartridges
Printer Ink Cartridges
Epson Ink cartridge PJIC1(C) PP-100 Original Cyan C13S020447
1/3
EAN:
4548056917263
Part number:
C13S020447
Item no:
1529503
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Epson Discproducer ink, cyan
Dye-based ink
Content 31.5 ml.
This text is machine translated.
Technical specifications
Show items with the same values
Product type
Ink cartridge
Type
Original
Short ID
PJIC1(C) PP-100
Manufacturer part #
C13S020447
Compatible with
Epson
Colour
Cyan
Ink volume
31.5 ml
Content
1 pc(s)
Supplies type
Ink cartridge
Compatible with
Epson
Weight
64 g
UKCA
not relevant
Description
Unfortunately we are not able to provide further information for this product.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
Description
Unfortunately we are not able to provide further information for this product.
Hints
Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.
What kind of Printer Ink Cartridges are you looking for?
Brother Printer Cartridges
Canon Printer Cartridges
Epson Printer Cartridges
HP 301 Printer Cartridges
HP 364 Printer Cartridges
HP Printer Cartridges