• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge PJIC7(M) Original Magenta C 13 S0 20691

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Disc producer PJIC7(M) - Magenta - original

  • Colour: Magenta

Technical specifications

  • Epson Discproducer PJIC7(M) - Magenta - Original - Ink cartridge
  • Product Type : Ink cartridge
  • Printing technology : Inkjet
  • Print color: Magenta
  • Yield: Up to 1000 DVD
  • COMPATIBLE WITH : DISPRODUCER PP-100, PP-100AP, PP-100II, PP-100IIBD, PP-100III, PP-100N, PP-100NII
Product type

Ink cartridge

Type

Original

Short ID

PJIC7(M)

Manufacturer part #

C 13 S0 20691

Compatible with

Epson

Colour

Magenta

Ink volume

31.5 ml

Content

1 pc(s)

Depth

83 mm

Height

264 mm

Width

42 mm

Type

Original

Weight

64 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739570 Epson Ink cartridge PJIC7(M) Original Magenta C 13 S0 20691

Description

Epson C13S020691. Black ink type: Dye-based ink, supply type: Single pack, printing inks: Magenta, quantity per pack: 1 pieces(s)


This text is machine translated.

Features

  • 31.50 ml

Scope of delivery

  • Product as described

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.