• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T0632 Original Cyan C13T603200

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Ink T0632 Cyan

  • Original consumables from EPSON
  • UltraChrome K3 ink

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

T0632

Manufacturer part #

C13T603200

Compatible with

Epson

Colour

Cyan

Content

1 pc(s)

Depth

150 mm

Height

100 mm

Width

100 mm

Replaces original item

C13T603200

Supplies type

Ink

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1841724 Epson Ink cartridge T0632 Original Cyan C13T603200

Description

Epson Original Consumables are manufactured to the highest quality standards. The accessories are optimally tuned, guarantees an excellent reproduction of your original and also supports the longevity of your Epson product.

This text is machine translated.

Features

  • Ink capacity 220 ml.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.