• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T10H6, 604XL Original Set Colour C13T10H64010

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Epson 604XL printer cartridge 4 pcs.(s) Original High (XL) Yield Black, Cyan, Magenta, Yellow

  • Cost-efficient ink cartridges
  • Reliable printing
  • WorkForce and Expression inks

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T10H6, 604XL

Manufacturer part #

C13T10H64010

Compatible with

Epson

Colour

Colour

Ink volume

8.9 ml

4.0 ml

4.0 ml

4.0 ml

Page yield

500 Sides

Content

4 pc(s)

Supplies type

Ink

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2988244 Epson Ink cartridge T10H6, 604XL Original Set Colour C13T10H64010

Description

These individual inks, which represent a cost-effective yet reliable printing solution, are the result of Epson's extensive research and development work.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)