• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T1626, 16 Original Set Black, Cyan, Magenta, Yellow C13T16264012

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Epson ink cartridges combi-pack T1626, 16 black, cyan, magenta, yellow C13T16264012

  • Original Epson brand cartridge Multi pack for best printing results
  • Dries quickly and smudge proof
  • Highly durable print head

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

T1626, 16

Manufacturer part #

C13T16264012

Compatible with

Epson

Colour

Black

Cyan

Magenta

Yellow

Page yield

175 / 165 Sides

Content

1 Set

Supplies type

Ink

UKCA

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528196 Epson Ink cartridge T1626, 16 Original Set Black, Cyan, Magenta, Yellow C13T16264012

Description

The Epson DURABrite Ultra Ink is a pigmented ink. By a special resin coating, the individual
Color pigments sheathed, put up the color pigments when printing on the paper surface. Another resin provides
The surface of the color pigments with a protective film.

- The Epson DURABrite Ultra Ink provides razor sharp text, brilliant graphics and excellent photos
- The prints are immediately after the pressure dry. They are smudge-proof and waterproof as well as resistant to light and can be edited immediately with a text marker
- Users can print on both sides, without the rear text durchscheint
- Perfect results on a variety of different media - also on normal paper

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)