• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T40 Original Single Cyan C 13 T 40C240

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson Ink T40 Cyan

  • Original consumables from EPSON
  • UltraChrome XD2 ink

Technical specifications

Product type

Ink cartridge

Packaging type

Single

Type

Original

Short ID

T40

Manufacturer part #

C 13 T 40C240

Compatible with

Epson

Colour

Cyan

Ink volume

26 ml

Content

1 pc(s)

Factory colour

Multicolour

Replaces original item

C13T40C240

Supplies type

Ink

UKCA

yes

Description

Epson Original Consumables are manufactured to the highest quality standards. The accessories are optimally tuned, guarantees an excellent reproduction of your original and also supports the longevity of your Epson product.

This text is machine translated.

Features

  • Ink volume 26 ml.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.