• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Ink cartridge T9072 Original Cyan C13T907240

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Epson Ink cartridge T9072 Cyan C13T907240

  • Original Epson brand cartridge for best printouts
  • Highly durable print head
  • XXL ink pack for WorkForce Pro WF -6090/6590 series
  • This text is machine translated.

Technical specifications

  • Contents: 69 ml
Product type

Ink cartridge

Type

Original

Short ID

T9072

Manufacturer part #

C13T907240

Compatible with

Epson

Colour

Cyan

Ink volume

69 ml

Page yield

7000 Sides

Content

1 pc(s)

Replaces original item

C13T907240

Supplies type

Ink

Compatible with

Epson

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1436370 Epson Ink cartridge T9072 Original Cyan C13T907240

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.