Renkforce Ink refill replaced Epson T6641 Compatible Black 100 ml RF-EINKT6641BK RF-6728546
Fast track dispatch on Thu 29 Oct
€ 1.49
incl. VAT plus
Highlights & Details
Epson ink tank T 6641, black 70 ml
Original Epson brand cartridge for best printing results
Highly durable print head
Technical specifications
Ink Quantity: 70 ml
Product type
Ink refill
Colour
Black
Compatible with
Epson
Type
Original
Page yield
4000 Sides
Content
1 pc(s)
Manufacturer part #
C 13 T 664140
Short ID
664
Screen size diagonal (inches)
0 inch
Replaces original item
C13T664140
Ink volume
70 ml
Page yield (colour)
4000 Sides
Supplies type
Ink refill
Weight
5
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1310223 Epson Ink refill 664 Original Black C 13 T 664140
Description
No matter, whether for the pressure of homework, web pages or photos for family albums or to issue - Epson offers something for every print requirements the matching ink.
The Eco tank devices from Epson are equipped with a built-in ink tank system, which is to be busy private allows users to reduce your printing costs. The printer is supplied via the in-built, high-volume ink tanks with ink. You do not need ink cartridges must be replaced, but fill the tank is easy with this Epson Original Ink and you can immediately with the press continue.
This text is machine translated.
Scope of delivery
Ink bottle to refill with 70 ml of ink for the eco tank pressure system.
Description
No matter, whether for the pressure of homework, web pages or photos for family albums or to issue - Epson offers something for every print requirements the matching ink.
The Eco tank devices from Epson are equipped with a built-in ink tank system, which is to be busy private allows users to reduce your printing costs. The printer is supplied via the in-built, high-volume ink tanks with ink. You do not need ink cartridges must be replaced, but fill the tank is easy with this Epson Original Ink and you can immediately with the press continue.
This text is machine translated.
Scope of delivery
Ink bottle to refill with 70 ml of ink for the eco tank pressure system.
What kind of Printer Ink Refills are you looking for?