Epson SIDM Black Ribbon Cartridge for FX-2190 (C13S015327)
Color tape for Epson Printers
015327 Type Consumables Group: S
Capacity: approx. 12 million characters
Use for printer model: FX -2190, -2190, -2190, -2190 FX FX FX II N IIN
Material: Nylon
Colour: Black
This text is machine translated.
Technical specifications
Compatible with (details)
FX-2190
FX-2190N
FX-2190II
FX-2190IIN
Product type
Ink ribbon cartridges
Type
Original
Short ID
FX-2190 FX-2190N FX-2190II FX-2190IIN
Compatible with
Epson
Colour
Black
Content
1 pc(s)
Supplies type
Ribbon
UKCA
not relevant
Description
Black Fabric Ribbon \r\rDesigned to precise specifications, EPSONs fabric ribbons provide maximum durability for machines working in extreme environments. \r\rCompatible Main Units: FX-2190 (NOT compatible with FX-1180+/2180) \r \r
Description
Black Fabric Ribbon \r\rDesigned to precise specifications, EPSONs fabric ribbons provide maximum durability for machines working in extreme environments. \r\rCompatible Main Units: FX-2190 (NOT compatible with FX-1180+/2180) \r \r