• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson Scanner WorkForce ES-580W Document scanner A4 600 x 600 dpi 35 pages/min USB A (USB 3.2 1st gen), Wi-Fi 4 (IEEE 80

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Epson Workforce 580W-

  • Direct scanning without PC
  • 10.9 cm large touch-screen
  • Double-sided scanning

Technical specifications

Product type

Document scanner

Scan function

Plastic cards

Calling cards

Optical resolution

600 x 600 dpi

Scanning speed

35 pages/min

Paper size (max.)

A4

Document feed

100 Sheet

Sensor type

CIS

Features

Colour touchscreen

Interfaces

USB A (USB 3.2 1st gen)

Wi-Fi 4 (IEEE 802.11)

Duplex unit

Yes

Width

296 mm

Height

167 mm

Depth

169 mm

Dim

(W x H x D) 296 x 167 x 169 mm

Weight

3.7 kg

Factory colour

Black

Screen size diagonal (inches)

0 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356967 Epson Scanner WorkForce ES-580W Document scanner A4 600 x 600 dpi 35 pages/min USB A (USB 3.2 1st gen), Wi-Fi 4 (IEEE 80

Description

This user-friendly and wireless document scanner with automatic sheet feeder, 10.9 cm large LCD touch screen and direct scanning functions provides for a complete time saving.
Everything under control thanks to a fast DIN A4 scanner with automatic sheet feeder and function for double-sided scanning in one pass. With the 10.9 cm large LCD touch-screen and Wi-Fi you can store your documents directly where they are needed. Work faster with configurable presets.

This text is machine translated.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)