• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson WF-7310DTW Multifunction printer Inkjet Colour A3 Printer, scanner, copier

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Epson WF-7310DTW Multifunction printer

  • High-quality DIN A3+ printer
  • Fast printing in professional quality
  • Cost-effective ink cartridges
  • Versatile connectivity
  • Free Epson apps for mobile printing

Technical specifications

  • 800 nozzles black
  • 256 nozzles per color
  • Hi-Speed USB – compatible with USB 2.0 standard, Ethernet interface (100 BaseTX/10 Base-T), Wireless LAN IEEE 802.11b/g/n (WiFi 4), Wi-Fi Direct
Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

4800 x 2400 dpi

Print speed (black/white)

25 pages/min

Print speed (colour)

12 pages/min

Paper size (max.)

A3

No. of feeders

3

Paper volume

250

Type

Colour

Width

515 mm

Height

298 mm

Depth

400 mm

Dim

(W x H x D) 515 x 298 x 400 mm

Factory colour

Black

Weight

13.5 kg

Printing technology

Inkjet

Duplex unit

Yes

Fax mode

No

Print from camera

No

Network

No

Document feeder

No

Wi-Fi

Yes

Screen size diagonal (inches)

0 inch

No. of USB A 2.0 ports

1 x

Power consumption (off)

0.2 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2480243 Epson WF-7310DTW Multifunction printer Inkjet Colour A3 Printer, scanner, copier

User & Safety Instructions

User & Safety Instructions 2480243 Epson WF-7310DTW Multifunction printer Inkjet Colour A3 Printer, scanner, copier

Warranty Terms

Warranty Terms 2480243 Epson WF-7310DTW Multifunction printer Inkjet Colour A3 Printer, scanner, copier

Description


Take advantage of this high-quality, cost-effective A3+ printer with two paper trays, double-sided printing and wireless connectivity, which is ideal for small businesses.
Get professional-looking prints with the easy-to-use and compact WF-7310DTW – quickly and without overtaxing your budget. Its high printing speed, two paper trays and the rear paper cassette ensure efficiency. Affordable single ink makes this printer a cost-effective solution for small businesses.

Professional A3+ printing
This compact and stylish A3+ printer can meet the needs of the most demanding users in small offices and home offices. It offers functions for double-sided printing from paper sizes up to DIN A3 as well as two paper trays and a rear paper slot. In addition, its PrecisionCorePrinthead provides for high-quality, laser-sharp prints.

Increased productivity
This efficient, reliable and fast model scores with double-sided A3 printing and print speeds of up to 25 pages per minute in black and white and 12 pages per minute in Farbe1. The easy-to-use 6.1 cm large LCD also makes direct operation of the printer absolutely straightforward.

Minimize your expenses
Benefit from a dramatic reduction in costs thanks to more affordable
Replacement inks. All you have to do is replace the applied color. The cartridges impress
By a great value for money and are available with various
Page widths available: Standard, XL and XXL. With XXL format, the range is
With up to 2,200 pages especially high.

Flexible WLAN connectivity
Print directly from compatible Wi-Fi devices via Wi-Fi or Wi-Fi Direct - without the need for Wi-Fi Router3. Epson's smart panel app also lets you control your printer from your device, print, monitor and troubleshoot documents.

This text is machine translated.

Features

  • power-saving mode
  • 4-color inkjet printer
  • DURABrite™ Ultra

Scope of delivery

  • Driver and Utilities (CD)
  • Separate individual cartridges
  • Main unit
  • Power cable;
  • Quick start guide
  • Warranty documents

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.