• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Epson WorkForce DS-410 Duplex document scanner A4 600 x 600 dpi 26 pages/min, 52 IPM USB

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

EPSON WorkForce DS-410

  • A4 document scanner: productivity enhancing features at an affordable price
  • Paper Protection" technology: original documents to protect and ensure that each page is scanned
  • Automatic feeder: pages and insert the scanner automatically sets item
  • Automatic document feeder for up to 50 sheets: easy scanning multiple pages
  • Manual A3-mode: Enables the ad-hoc scanning large format original documents
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

Duplex document scanner

Scan function

Receipts

Documents

Photos

Calling cards

Plastic cards

Optical resolution

600 x 600 dpi

Scanning speed

26 pages/min

52 IPM

Scan area width (min.)

215.9 mm

Scan area (max.)

3048 mm

Paper size (max.)

A4

Max. grammage

209 g/m²

Document feed

50 Sheet

Sensor type

CIS

Interfaces

USB

Duplex unit

Yes

Traversing light unit

No

Feeder

Yes

Flatbed unit

No

Width

297 mm

Height

154 mm

Depth

152 mm

Dim

(W x H x D) 297 x 154 x 152 mm

Weight

2.5 kg

Factory colour

White

Screen size diagonal (inches)

0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838220 Epson WorkForce DS-410 Duplex document scanner A4 600 x 600 dpi 26 pages/min, 52 IPM USB

Description

Innovative document scanner with picture improvement technology, the excellent productivity enhancing features at an affordable price.

The Scanner WorkForce DS-410 offers a wide range of productivity enhancing features at an entry-level price. Thus, the device is ideal for small business users or the home office, a document scanner with extensive features search for IT departments looking for robust and versatile workplace scanners for your company.

The DS-410 offers a whole number of valuable productivity increasing functions, including the "Paper Protection" technology. This is a set of modern LED sensors that detect when two sheets at the same time were taken. The machine is stopped and the user will be notified immediately, so that originals are protected and each page is scanned.

The device has an automatic feeder for fast and uncomplicated scanning: simply place blades and the scanner starts immediately. Thanks to the automatic document feeder for up to 50 sheets is the scanning of large document stack is no problem.

The DS-410 is robust enough to withstand the common strains in the daily routine office work and its compact housing requires only minimal space on the desk. Therefore, he also fits in the smallest offices. It can be used with a speed of up to 26 pages per minute or 52 images per minute scan and paper thickness of 50 g/m² to 209 g/m². In addition, the manual A 3-mode the ad hoc scanning of large-sized original documents.

The scanner is attached with the new Document Capture Pro 2.0 software from Epson are delivered in a simple but powerful software solution for scanning, separate and forwarding the documents in a company.

This text is machine translated.

Features

  • The Software included: Document Capture Pro 2.0, Epson Document Capture (Mac only), Epson Scan 2
  • Driver: TWAIN, WIA, ISIS

Scope of delivery

  • Scanner, USB cable, power cable, CD-Manual, setup instructions.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)