
1/11
Multifunction printer
Printer, scanner, copier, fax
5760 x 1440 dpi
33 pages/min
18 pages/min
A4
1
100 pages
2400 x 1200 dpi
30 Sheet
216 x 297 mm
30 Sheet
Wi-Fi
USB type B
RJ11
Colour
375 mm
218 mm
300 mm
(W x H x D) 375 x 218 x 300 mm
Black
5.2 kg
Inkjet
Yes
Yes
Yes
Yes
Text document printing (B/W)
Text document printing (colour)
1 x
0.2 W
0.7 W
100-240 V
64-bit WEP
128-bit WEP
WPA-PSK
WPA-TKIP
WPA2-AES
WPA2-PSK
WPA3-SAE
no
3 Sekunde/Seite
100 Sides
yes
4.6 W
yes
yes
yes
yes
12 W
yes
64 - 300 g/m²
33.6 Kbit/s
4
1200 x 2400 DPI
3000 Seiten pro Monat
30 Blätter
yes
User & Safety Instructions 3863232 Epson WorkForce Pro WF-2930DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax
The necessary accessories are required to use the article as described.