• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

eQ-3 130366 Switch-on current limiter ESB1 Orange IP20

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

182 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter ESB1

  • Reduces potentially occurring high inrush currents via an integrated NTC resistor, e.g. when using modern LED bulbs
  • Effective protection against premature wear of the relay contacts of
  • Switching actuators through high inrush currents;
  • This text is machine translated.

Technical specifications

Product type

Built-in inrush current limiter

Max. nominal current

90 A

Input voltage

230 V AC

200 W

Factory colour

Orange

Dim

(W x H x D) 30 x 10 x 30 mm

Weight

15 g

Width

30 mm

Height

10 mm

Depth

30 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2266476 eQ-3 130366 Switch-on current limiter ESB1 Orange IP20

User & Safety Instructions

User & Safety Instructions 2266476 eQ-3 130366 Switch-on current limiter ESB1 Orange IP20

Description

Features

  • The service life of a conventional bulb can be extended several times and at the same time the switching relay of an actuator is protected
  • Thanks to its compact design flexible mounting in a flush-mounted socket possible
  • Supply voltage
  • 230 V/50 Hz; Peak switch-on current 90 A/1 ms; Load max. 200 VA

Scope of delivery

  • Switch-on current limiter ESB1
  • User manual.

Hints

Installation only in switch boxes (device boxes) according to DIN 49073-1 or connection boxes (surface boxes) according to DIN 60670-1

System requirements

  • Installation only in switch boxes (device boxes) according to DIN 49073-1 or connection boxes (surface boxes) according to DIN 60670-1

More interesting products

(*All information is plus legal VAT)