• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 124300 Current Cable Multicolour

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip Serial Gender Changer - DB-9 (M)

  • Application area: Digital / data
  • Product type: Cable
  • Type: Cable

Technical specifications

  • Equip - serial gender changer - DB-9 to DB-9
  • Type : Serial gender changer
  • Connection : D-Sub (DB-9), 9-pin male
  • Connector (second end) : D-Sub (DB-9), 9-pin male
Product type

Current Cable

Cable use

Current

Version

Cable

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739866 Equip 124300 Current Cable Multicolour

Description

Equip - Serial Gender Changer - DB-9 (M) to DB-9 (M)

This text is machine translated.

Features

  • Equip - serial gender changer - DB-9 to DB-9
  • Type : Serial gender changer
  • Connection : D-Sub (DB-9), 9-pin male
  • Connector (second end) : D-Sub (DB-9), 9-pin male

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.