• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 133310 Current Cable Multicolour 10 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip USB 2.0 Active Extension Cable - USB-extension

  • Equip USB 2.0 Active Extension Cable - USB expansion - USB 2.0; device type: USB expansion - 4-pin USB type A / 4-pin USB type A; form factor: External; data transfer rate: 480 Mbps; data link protocol: USB 2.0; maximum transmission range: 10 m; system requirements: Apple MacOS 8.6, Microsoft Windows 98 second edition, Apple MacOS X 10.x, Microsoft Windows 2000/XP/Vista/7

Technical specifications

  • Equip USB 2.0 Active Extension Cable – USB expansion – USB 2.0
  • Device type: USB extension - 4-pin USB type A / 4-pin USB type A
  • Form factor : External
  • Data transfer rate : 480 Mbps
  • Data Link Protocol : USB 2.0
  • Maximum transmission range : 10 m.
  • System Requirements : Apple MacOS 8.6, Microsoft Windows 98 Second Edition, Apple MacOS X 10.x, Microsoft Windows 2000/XP/Vista/7
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

USB

Type B

USB

Cable length

10 m

Factory colour

Multicolour

Connections

RJ45 connector

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739868 Equip 133310 Current Cable Multicolour 10 m

Description

-Active USB 2.0 Verlänger cable, allows a USB port üto be extended over the üremaining 5.0m limitä.
-Useable für DataüTransfers up to 480Mbps.
-Plug & Play, hot swap fähig, no driver required, USB bus-powered, no external power supply required.
-Supportützt Windows 98 SE, 2000, ME, XP, Vista, Windows 7, Mac OS 8.6-10.X
packing: Equip blister.

This text is machine translated.

Features

  • Equip USB 2.0 Active Extension Cable – USB expansion – USB 2.0
  • Device type: USB extension - 4-pin USB type A / 4-pin USB type A
  • Form factor : External
  • Data transfer rate : 480 Mbps
  • Data Link Protocol : USB 2.0
  • Maximum transmission range : 10 m.
  • System Requirements : Apple MacOS 8.6, Microsoft Windows 98 Second Edition, Apple MacOS X 10.x, Microsoft Windows 2000/XP/Vista/7

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.