• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip 133382 Current Cable Multicolour 0 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip Life - Serial adapter - USB 2.0 - RS-232

  • USB 2.0
  • DB9 connector
  • USB Type A connector

Technical specifications

  • Black
Product type

Current Cable

Cable use

Current

Version

Cable

Type A

USB

Type B

USB

Cable length

0 mm

Factory colour

Multicolour

Connection type

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738742 Equip 133382 Current Cable Multicolour 0 mm

Description

- Converter connect PCs (USB interface) to peripherals without USB interface
- Supports Windows 98SE, ME, 2000, XP, Vista, Windows 7
- Packaging: Equip blister

This text is machine translated.

Features

  • Equip Life - Serial adapter - USB 2.0
  • Device Type : Serial adapter
  • Form factor : External
  • Interface type (bus type): USB 2.0
  • Weight: 30 g
  • Data Link Protocol : RS-232
  • Data transfer rate : 1 Mbps
  • Colour: black
  • System Requirements : Apple Mac OS X 10.x or higher, Microsoft Windows 7 / 8 or later

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.