• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip Current Cable 1.8 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

IEC devices

Cable length

1.8 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Depth

16 mm

Height

1800 mm

Width

24 mm

Design height

1800 mm

Weight

177 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937355 Equip Current Cable 1.8 m Black

Description

Cold device plug; socket
VDE
Black
PPE : 10 pcs
Packaging: Equip bulk

This text is machine translated.

Features

  • Cable length: 1,8 m
  • Connection 1: C13-coupler
  • Connection 2: C14-Coupler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.