• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip Current Cable [1x - 1x ] 2 m Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

DC (current)

No. of A connectors

1 x

No. of B connections

1 x

Cable length

2 m

Factory colour

Black

Connector version

angled on both sides

Cable features

Angled cable outlet

Cable use

Current

Version

Cable

Copper

Depth

18 mm

Height

200 mm

Width

28 mm

Design height

200 mm

Weight

237 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901729 Equip Current Cable [1x - 1x ] 2 m Black

User & Safety Instructions

User & Safety Instructions 2901729 Equip Current Cable [1x - 1x ] 2 m Black

Description

The equip 112300 UK power cable offers a long-life power connection for notebooks.

This text is machine translated.

Features

  • Cable length: 2 m
  • Connection 1: BS 1363
  • Connection 2: C13-coupler. Input voltage: 250 V
  • Input current 10 A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.