• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip HDMI Cable RJ45 connector 10 m Multicolour 119385 HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
RJ45 connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip Ultra High Speed – HDMI cable with Ethernet – HDMI male to HDMI male – 10 m – black –

  • Application area: Digital / display / video
  • Network standards: Ethernet
  • Product type: Cable
  • Type: Cable

Technical specifications

  • Equip HDMI cable with Ethernet - 10 m
  • Cable : Ultra High Speed - HDMI cable with Ethernet
  • American Wire Gauge (AWG) : 28
  • Length: 10 m
  • Colour: black
  • Connection : HDMI male
  • Connector (second end) : HDMI male
  • Features : supports 8K 30 Hz (7680 x 4320), supports 4K 144 Hz (3840 x 2160), supports 8K 240 Hz (5120 x 2880), supports 5K 120 Hz (7680 x 4320), supports 4K 60 Hz (3840 x 2160), supports 5K 60 Hz (5120 x 2880), 1080p support, 240 Hz
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

RJ45 connector

HDMI version

HDMI 2.1

Cable version

HDMI Ultra High Speed + Ethernet

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Transfer rate (max.)

48 GBit/s

Cable length

10 m

Factory colour

Multicolour

Cable use

TV/monitor

28

Weight

0.716

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739480 Equip HDMI Cable RJ45 connector 10 m Multicolour 119385 HDMI cable

Description

Equip - Ultra High Speed - HDMI cable with Ethernet - HDMI male to HDMI male - 10 m - black - supports 8K 30 Hz (7680 x 4320), supports 4K 144 Hz (3840 x 2880), supports 8K 60 Hz (7680 x 4320), supports 5K 120 Hz (5120 x 2160), supports 4K 240 Hz (3840 x 2160), supports 5K 60 Hz (5120 x 2880), 1080p support, 240 Hz

This text is machine translated.

Features

  • Equip HDMI cable with Ethernet - 10 m
  • Cable : Ultra High Speed - HDMI cable with Ethernet
  • American Wire Gauge (AWG) : 28
  • Length: 10 m
  • Colour: black
  • Connection : HDMI male
  • Connector (second end) : HDMI male
  • Features : supports 8K 30 Hz (7680 x 4320), supports 4K 144 Hz (3840 x 2160), supports 8K 240 Hz (5120 x 2880), supports 5K 120 Hz (7680 x 4320), supports 4K 60 Hz (3840 x 2160), supports 5K 60 Hz (5120 x 2880), 1080p support, 240 Hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.