• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equip USB cable RJ45 connector 3 m Multicolour 128651

1/3
Product type
USB cable
Version
Cable
Connections
RJ45 connector
Cable length
3 m
Factory colour
Multicolour
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Equip USB Cable - USB (M) to USB Type B (M)

  • Application area: Digital / data
  • Product type: Cable
  • Type: Cable

Technical specifications

  • Equip - USB cable - USB to USB type B - 3 m.
  • Type: USB cable
  • Technology : double insulation
  • Length: 3 m
  • Connection : 4-pin USB Type A - male
  • Connector (second end) : 4-pin USB Type B male
  • Product certificates : USB / USB 2.0
  • Colour: Transparent silver
Product type

USB cable

Version

Cable

Connections

RJ45 connector

Factory colour

Multicolour

Cable length

3 m

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739877 Equip USB cable RJ45 connector 3 m Multicolour 128651

Description

Equip 128651. Cable length: 3 m, Port 1: USB A, Port 2: USB B, USB version: USB 2.0, Connector gender: Male/male, Maximum data transfer rate: 480 Mbit/s, Product color: Silver, transparent, magnetically shielded

This text is machine translated.

Features

  • General:
  • Cable length 3 m
  • Connection 1 USB A
  • Connection 2 USB B
  • USB Version USB 2.0
  • Connector connection gender: Male/male
  • Maximum data transfer rate of 480 Mbps
  • Product color: Silver, transparent
  • Magnetically shielded: Yes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.