• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Equus 1x Instrument holder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cockpit housing

  • Adhesive fixing

Technical specifications

No. of openings

1

Product type

Instrument holder

Type

1 x

Factory colour

Black

Hole Ø

52 mm

Compatible with

Universal

Width

65 mm

Length

80 mm

Range of uses

Fittings

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842230 Equus 1x Instrument holder

Description

You need the casing for mounting the 52 mm panel-mounted instruments. The tilting joint at the foot of the housing ensures optimum stability. They are supplied with a double-sided adhesive ring so there is no need to drill holes in the dashboard.

Features

  • Dim. (B x L) 65 x 80 mm.