• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Aviation snips D16 D16

1/2
EAN:
Part number:
Item no:
Unavailable

4776 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aviation snips D16

  • For short, straight and curved cuts
  • Edges with micro-serrations for slip-proof working
  • Left cut model available as well

Technical specifications

  • Blade length: 40 mm
  • Maximum sheet thickness at 600 N/mm²: 1.2 mm
Weight

380 g

Length

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 595628 Erdi Aviation snips D16 D16

Description

For short straight and shaped cuts. Cutting with micro-serrated for non-slip working.

This text is machine translated.

Hints

This text is machine translated.