All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Files & Cutters
Tinsnips & Precision Scissors
Erdi Aviation snips D16L D16L
1/2
EAN:
4010220000038
Part number:
D16L
Item no:
614774
Compare
Add to shopping list
Unavailable
13 Piece(s)
Show alternatives
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Aviation snips D16L
For short, straight and curved cuts
Edges with micro-serrations for slip-proof working
Right cut model available as well
Technical specifications
Blade length: 40 mm
Maximum sheet thickness at 600 N/mm²: 1.2 mm
Weight
380 g
Length
240 mm
UKCA
yes
Description
For short straight and shaped cuts. Cutting with micro-serrated for non-slip working. Right-handed cutting.
This text is machine translated.
Hints
This text is machine translated.
Description
For short straight and shaped cuts. Cutting with micro-serrated for non-slip working. Right-handed cutting.
This text is machine translated.
Hints
This text is machine translated.