• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Erdi Ideal shears without opening stop D216-280L-B-SBSK

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Left hand cut
Product type

Tin snip

Cutting length

34 mm

Weight

580 g

Length

280 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383128 Erdi Ideal shears without opening stop D216-280L-B-SBSK

Description

For continuous straight and figure cuts without opening stop and with extra sharpened scissor head cutter with micro teeth for non-slip work particularly robust for special demands: Shears completely hardened and browned as well as cutting edges induction hardened Handles PVC-dipped Right or left-handed cutting available

This text is machine translated.