Datasheet 890355 ergo SmartPen 5011 Superglue 5011.030.C1.E500 30 g
Security datasheet
Security datasheet 890355 ergo SmartPen 5011 Superglue 5011.030.C1.E500 30 g
Signal word
Attention
GHS / H Statements
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
GHS / EUH statements
EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children
Description
This adhesive is characterized by the fact that both viscosity and aushartegeschwindigkeit and strength in a very balanced ratio. This makes this product for most of the materials and applications, where no extreme additional requirements. The viscosity allows it to be used even for the inexperienced users without any problem.
This text is machine translated.
Description
This adhesive is characterized by the fact that both viscosity and aushartegeschwindigkeit and strength in a very balanced ratio. This makes this product for most of the materials and applications, where no extreme additional requirements. The viscosity allows it to be used even for the inexperienced users without any problem.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?