• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 24-190-085 Neo-Flex Mobile MediaCenter LD TV trolley 68,6 cm (27") - 101,6 cm (40") Tiltable, Swivelling, Heigh

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron NEO-FLEX Mobile Media Center LD

  • Holder type: Tiltable, Swivelling, Height-adjustable
  • VESA compatibility up to 800 x 400 mm
  • Suitable for displays sized (range): 68,6 cm (27") - 101,6 cm (40")
  • Load capacity (max.) 23 kg
  • Fits to all standard doors
  • Portrait or landscape orientation

Technical specifications

Product type

TV trolley

Suitable for

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

Show more
Suitable for

68,6 cm (27") - 101,6 cm (40")

Holder type

Tiltable

Swivelling

Height-adjustable

Features

Constant force technology

Max. load capacity

23 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

300 x 100 mm

300 x 200 mm

300 x 400 mm

400 x 200 mm

400 x 400 mm

500 x 400 mm

600 x 200 mm

600 x 400 mm

75 x 75 mm

Show more
Rotation

90°

Tilt range (bottom)

-20°

Tilt range (top)

0°

Swivel range (left)

0°

Swivel range (right)

0°

Min. distance to floor/ceiling

97.4 cm

Max. distance to floor/ceiling

148.4 cm

Width

1067 mm

Height

1633 mm

Depth

127 mm

Factory colour

Grey

Material (details)

Aluminium/Steel

Weight

46 kg

Dim

(W x H x D) 1067 x 1633 x 127 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012428 Ergotron 24-190-085 Neo-Flex Mobile MediaCenter LD TV trolley 68,6 cm (27") - 101,6 cm (40") Tiltable, Swivelling, Heigh

Description

This trolley increases your investment through its versatile projection possibilities. Features include Landscape / Portrait mode, Easy height adjustment to up to 51 cm as well as an independent display inclination up to 20°. Optimal positioning of for seated and standing spectators in every application and in every area of your facility. With an easy contact adjustable - without buttons and levers.
- The Constant Force CF technology enables a uniform and easy tilt and height-adjustment, as well as a simple change from landscape to portrait mode. With an easy contact adjustable - without buttons and levers
- Optional accessories for the camera bracket makes any environment to a video conference center
- Transfer of digital signage and images to each desired position.

This text is machine translated.

Features

  • Adjustable height
  • Built-in flat screen lift
  • Constant Force technology
  • Safe and proper management of the cable
  • Simple assembly and installation

Scope of delivery

  • Wagon, Monitor Mounting, lower shelf, 4 dual wheels, rear cable compartment, cable channel set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.