
Highlights & Details
Interactive Arm, VHD
- Holder type: Tiltable, Swivelling, Swivelling, Height-adjustable, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 76,2 cm (30") - 152,4 cm (60")
- Load capacity (max.) 31.8 kg
Technical specifications
- Tilt angle: 0 - 20
- Pan range: 0 - 180
- Maximum weight (capacity): 31.8
- Maximum screen size compatibility: 60
- Minimum screen size compatibility: 30
- VESA mounting interfaces compatibility: 200 x 100, 400 x 200, 600 x 200
- Rotation: 10
- Material: Aluminium
- Source data-sheet: Icecat.biz
- Weight: 14300
- Depth: 330
- Width: 775
- Height: 200
- Product type
TV wall mount
- Suitable for
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
Show more
- Suitable for
76,2 cm (30") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
Retractable
- Features
Constant force technology
- Max. load capacity
31.8 kg
No
200 x 100 mm
400 x 200 mm
600 x 200 mm
300 x 300 mm
- Rotation
10°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
61 cm
- Factory colour
Aluminium (polished)
- Weight
0
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012478 Ergotron 45-304-026 TV wall mount 76,2 cm (30") - 152,4 cm (60") Tiltable, Swivelling, Swivelling, Height-adjustable, Re
Description
Features
- Constant force technology
- Arm can be extended to 71 cm
- Gravity joint
- Sturdy Polished aluminum
- Cable guide terminals
Scope of delivery
- Arm
- Wall mounting clamp
- VESA adapter clamps
- Complete mounting accessories kit
- Installation manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









