
Highlights & Details
Ergotron LX series 45-690-292 flat-screen table bracket 68.6 cm (27") table/bench black
- Maximum weight capacity 20 kg
- Maximum screen size: 68.6 cm (27")
- Number of display supported: 2
- Terminal mounting type: Table/bank
- Maximum VESA-bracket 100 x 100 mm
- Height adjustment Inclination adjustment
- Improved cable management
- Aluminium Black
- This text is machine translated.
Technical specifications
- Maximum screen size: 68.6 cm (27")
- Table thickness (max.) 6 cm
- Tilt angle range -70 - 15°
- Product type
Monitor desk mount
- Suitable for
68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
No
- Max. load capacity
20 kg
No
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
15°
- Tilt range (top)
70°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Material (details)
Aluminium
- Weight
7.26 kg
- Suitable for
68,6 cm (27")
- Supported monitors
2
- UKCA
yes
- Height adjustment range
0 - 330 mm
- Height adjustment
yes
- Desk thickness (min)
1 cm
- Quantity per pack
1 Stück(e)
- Adjustable depth
yes
- Pan range
0 - 360°
- Turn angle
360°
- Cable management
yes
- Extension arm (max)
64 cm
- Rotating
yes
- Maximum weight capacity (per display)
10 kg
- Package weight
9.89 kg
- Pivot angle
0 - 180°
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395383 Ergotron 45-690-292 Monitor desk mount 2 Display(s) 68,6 cm (27") Black Height-adjustable, Tiltable
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















