Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficeMonitors & AccessoriesPC Monitor Stands & Brackets

Ergotron 45-695-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable

EAN:
Part number:
Item no:
A white metal monitor arm holding a screen. The arm is adjustable and mounted on a stable, rectangular base stand.
A white metal monitor arm holding a screen. The arm is adjustable and mounted on a stable, rectangular base stand.
Ergotron
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

Ergotron LX series 45-695-290 flat-screen table bracket 86.4 cm (34") table/bank white

  • Maximum weight capacity 10 kg
  • Maximum screen size: 86.4 cm (34")
  • Number of display supported: 1
  • Terminal mounting type: Table/bank
  • Maximum VESA-bracket 100 x 100 mm
  • Height adjustment Inclination adjustment
  • Improved cable management
  • Aluminium White

Technical specifications

  • Maximum screen size: 86.4 cm (34")
  • Table thickness (max.) 6 cm
  • Tilt angle range -70 - 15°
Product type

Monitor desk mount

Suitable for

86,4 cm (34")

Add-on displays

1 Display(s)

Holder type

Height-adjustable

Tiltable

No

Max. load capacity

10 kg

No

100 x 100 mm

Rotation

360°

Tilt range (bottom)

15°

Tilt range (top)

70°

Swivel range (left)

180°

Swivel range (right)

180°

Factory colour

White

Material (details)

Aluminium

Weight

5.08 kg

Suitable for

86,4 cm (34")

Supported monitors

1

UKCA

yes

Height adjustment range

0 - 330 mm

Height adjustment

yes

Desk thickness (min)

1 cm

Quantity per pack

1 Stück(e)

Adjustable depth

yes

Pan range

0 - 360°

Turn angle

360°

Cable management

yes

Extension arm (max)

64 cm

Rotating

yes

Package weight

6.67 kg

Pivot angle

0 - 180°

Mounting kit

yes

Tilt adjustment

yes

Variants(All information is without VAT, plus shipping costs)

Holder type
Suitable for
VESA standard
Factory colour
Max. load capacity
Product type
Add-on displays
 
Ergotron 45-695-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable
Ergotron 45-695-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable

3395382

Unavailable
Conrad Electronic
This article
Height-adjustable
86,4 cm (34")
100 x 100 mm
White
10 kg
Monitor desk mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron Tischhalterung für 1 Monitor bis 34 Zoll Monitor desk mount 1 Display(s) 86,4 cm (34") Black Rotatable, Retractable
Ergotron Tischhalterung für 1 Monitor bis 34 Zoll Monitor desk mount 1 Display(s) 86,4 cm (34") Black Rotatable, Retractable

3554101

Dispatches on Fri 30 Oct
380 Piece(s)Conrad Electronic
Rotatable
86,4 cm (34")
75 x 75 mm
Black
10 kg
Monitor desk mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1

€ 209.99*

Ergotron 45-682-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable
Ergotron 45-682-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable

3395342

Unavailable
Conrad Electronic
Height-adjustable
86,4 cm (34")
100 x 100 mm
White
10 kg
Monitor desk mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-682-293 Monitor desk mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable
Ergotron 45-682-293 Monitor desk mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable

3395303

Unavailable
Conrad Electronic
Height-adjustable
86,4 cm (34")
100 x 100 mm
Grey
10 kg
Monitor desk mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-683-290 Monitor wall mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable
Ergotron 45-683-290 Monitor wall mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable

3395309

Unavailable
Conrad Electronic
Height-adjustable
86,4 cm (34")
100 x 100 mm
White
10 kg
Monitor wall mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-683-292 Monitor wall mount 1 Display(s) 86,4 cm (34") Black Height-adjustable, Tiltable
Ergotron 45-683-292 Monitor wall mount 1 Display(s) 86,4 cm (34") Black Height-adjustable, Tiltable

3395363

Unavailable
Conrad Electronic
Height-adjustable
86,4 cm (34")
100 x 100 mm
Black
10 kg
Monitor wall mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-683-293 Monitor wall mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable
Ergotron 45-683-293 Monitor wall mount 1 Display(s) 86,4 cm (34") Grey Height-adjustable, Tiltable

3395381

Unavailable
Conrad Electronic
Height-adjustable
86,4 cm (34")
100 x 100 mm
Grey
10 kg
Monitor wall mount
1 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-684-290 Monitor desk mount 2 Display(s) 68,6 cm (27") White Height-adjustable, Tiltable
Ergotron 45-684-290 Monitor desk mount 2 Display(s) 68,6 cm (27") White Height-adjustable, Tiltable

3395373

Unavailable
Conrad Electronic
Height-adjustable
68,6 cm (27")
100 x 100 mm
White
8.5 kg
Monitor desk mount
2 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-684-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable
Ergotron 45-684-293 Monitor desk mount 2 Display(s) 68,6 cm (27") Grey Height-adjustable, Tiltable

3395356

Unavailable
Conrad Electronic
Height-adjustable
68,6 cm (27")
100 x 100 mm
Grey
8.5 kg
Monitor desk mount
2 Display(s)
Minimum order quantity: 1
Multiple: 1
Ergotron 45-686-290 Monitor desk mount 2 Display(s) 68,6 cm (27") White Height-adjustable, Tiltable
Ergotron 45-686-290 Monitor desk mount 2 Display(s) 68,6 cm (27") White Height-adjustable, Tiltable

3395359

Unavailable
Conrad Electronic
Height-adjustable
68,6 cm (27")
100 x 100 mm
White
18.1 kg
Monitor desk mount
2 Display(s)
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395382 Ergotron 45-695-290 Monitor desk mount 1 Display(s) 86,4 cm (34") White Height-adjustable, Tiltable

Description

We present the LX Pro – an evolution of the industry-leading LX design. The LX Pro combines everything, WAS you treasure at the LX-arm, with modern optimizations, which further simplify the mounting and improve the ergonomics. The ideal solution for a healthy workplace. Experience the perfect mix of style and functionality!

This text is machine translated.

Features

  • More movement with less effort for a first-class ergonomic positioning
  • Flexible design and additional accessories for each configuration
  • Improved cable management and streamlined appearance optimize your work area
  • Raise, tilt and rotate your monitor for a perfect view, so that you can concentrate on the essentials
  • Lifts screens from a compact base from the desk
  • Fewer parts and intuitive settings make the setup a child's play

Description

We present the LX Pro – an evolution of the industry-leading LX design. The LX Pro combines everything, WAS you treasure at the LX-arm, with modern optimizations, which further simplify the mounting and improve the ergonomics. The ideal solution for a healthy workplace. Experience the perfect mix of style and functionality!

This text is machine translated.

Features

  • More movement with less effort for a first-class ergonomic positioning
  • Flexible design and additional accessories for each configuration
  • Improved cable management and streamlined appearance optimize your work area
  • Raise, tilt and rotate your monitor for a perfect view, so that you can concentrate on the essentials
  • Lifts screens from a compact base from the desk
  • Fewer parts and intuitive settings make the setup a child's play

What kind of PC Monitor Stands & Brackets are you looking for?

  • Dual monitor desk mount
  • Monitor base
  • Monitor desk mount
  • Monitor riser
  • Monitor wall mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212210 screwable, gold

Renkforce DisplayPort / DVI Adapter cable DisplayPort plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212210 screwable, gold

Conrad Electronic

€ 12.99*
-37%
Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black UHD 4K @ 60 Hz gold plated connectors, incl.

Renkforce DisplayPort Cable DisplayPort plug, DisplayPort plug 3.00 m Black UHD 4K @ 60 Hz gold plated connectors, incl.

Conrad Electronic

€ 18.99
€ 11.99*
Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212195 incl. ferrite core, gold plated con

Renkforce DVI Cable DVI-D 24+1-pin plug, DVI-D 24+1-pin plug 1.80 m Black RF-4212195 incl. ferrite core, gold plated con

Conrad Electronic

€ 9.49*
SpeaKa Professional VESA Adapter up to 200 x 200 mm

SpeaKa Professional VESA Adapter up to 200 x 200 mm

Conrad Electronic

€ 2.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list