• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron 98-728-292 Accessory installation kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron 98-728-292 accessories for monitor holder

  • Base black
  • Aluminium, steel
  • Maximum weight capacity 20 kg
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Product type: Basis
Product type

Accessory installation kit

Max. load capacity

20 kg

No

Factory colour

Black

Material (details)

Aluminium
Steel

Weight

1.1 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395327 Ergotron 98-728-292 Accessory installation kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.