• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Basket + Handle Compatible with (series): Ergotron NeoFlex trolley Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ergotron NEO-FLEX handle and basket set

  • Load capacity (max.) 2.3 kg

Technical specifications

Product type

Basket + Handle

Compatible with (series)

Ergotron NeoFlex trolley

Factory colour

Grey

Max. load capacity

2.3 kg

Weight

2.3 kg

Width

337 mm

Height

149 mm

Depth

79 mm

Dim

(W x H x D) 337 x 149 x 79 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1012423 Ergotron Basket + Handle Compatible with (series): Ergotron NeoFlex trolley Grey

Description

On the back of the NEO-FLEX LCD or laptop car can be a basket and a handle. Proven useful objects in an easily accessible location.
- Tucked away a lot of work-related objects must be ready at any time.

This text is machine translated.

Features

  • Robust design ensure long service life
  • Easy to clean

Scope of delivery

  • Grip, basket

What kind of TV & Monitor Wall Bracket Extensions are you looking for?