• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ergotron Display adapter White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Display adapter

Factory colour

White

Weight

680 g

Suitable for

25,4 cm (10")

Supported monitors

2

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Package weight

1.5 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1971130 Ergotron Display adapter White

What kind of TV & Monitor Wall Bracket Extensions are you looking for?