
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 38,1 cm (15") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
38,1 cm (15") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
- Features
side by side
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
66 mm
- Tilt range (bottom)
5°
- Tilt range (top)
70°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
White
- Weight
12.2 kg
- Suitable for
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1971113 Ergotron HX Dual Arm Desk Mount Monitor desk mount 2 Display(s) 38,1 cm (15") - 81,3 cm (32") White Rotatable, Height-ad
Description
This text is machine translated.
Features
- ideal for office, home office, gamers, public areas and industrial environmentsQuick and easy installationFor screens up to 49 inchesFor curved monitors with a depth of 12.5-30.4cmmin/max Weight 12.7-19.1kg29.2cm height adjustingSupports VESA 100x100 or 75x75360° rotation, 180° swiveling and a total of 20° inclination
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















