
Highlights & Details
Ergotron HX series HX ARM WITH VERY HEAVY DUTY PIVOT WALL 144.8 cm (57") wall
- Maximum weight capacity 17 kg
- Maximum screen size: 144.8 cm (57")
- Number of display supported: 1
- Screws Mounting type: Wall
- Maximum VESA-bracket 100 x 100 mm
- Height adjustment Inclination adjustment
Technical specifications
- Maximum screen size: 144.8 cm (57")
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range 5 - 20°
- Product type
Monitor wall mount
- Suitable for
144,8 cm (57")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
No
- Max. load capacity
17 kg
No
100 x 100 mm
- Rotation
20°
- Tilt range (bottom)
5°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Multicolour
- Weight
0.000
- Suitable for
144,8 cm (57")
- Supported monitors
1
- UKCA
yes
- Height adjustment range
0 - 292 mm
- Clamp included
yes
- Number of arms
1
- Height adjustment
yes
- Quantity per pack
1 Stück(e)
- VESA mount included
yes
- Adjustable depth
yes
- Pan range
0 - 180°
- Extension arm (max)
44.7 cm
- Rotating
yes
- Manual
yes
- Suitable for TV
yes
- Maximum weight capacity (per display)
17 kg
- Maximum weight capacity (per curved/ultra-wide display)
17 kg
- Swivelling
yes
- Package weight
8 g
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395300 Ergotron HX mit VHD Pivot Monitor wall mount 1 Display(s) 144,8 cm (57") Height-adjustable, Tiltable
Description
Experience an impressive viewing experience and conquer your desk space and conquer your own desk space. The HX monitor arm with a high-capacity monitor joint (VHD) gives gamers and people with a screen workstation the freedom to move and position ultra-wide 1000 R curved monitors with a depth of 28.7–37.5 cm (57"–13.8") and 13–17 kg (23–35 lbs), such as the Samsung® 9.1" Odyssey G9 gaming monitor.
Note: Other versions of the Samsung G9 are compatible with the standard HX arm or the HX arm with HD joint. Check the weight and curve radius of your monitor to determine which bracket is suitable. If you attach the device to a hollow wall, you will need a wall rail as an accessory. See the technical data for more details.
This text is machine translated.
Note: Other versions of the Samsung G9 are compatible with the standard HX arm or the HX arm with HD joint. Check the weight and curve radius of your monitor to determine which bracket is suitable. If you attach the device to a hollow wall, you will need a wall rail as an accessory. See the technical data for more details.
This text is machine translated.
Features
- Protect your investment
- Combines a stable monitor arm with an extra strong monitor joint for a secure hold
- Immersive viewing experience
- Tilts +20/-5° for relaxed working or playing
- G9 compatible
- Designed for 57″ 1000R curved monitors such as the Samsung 57″ Odyssey G9
- Decent and tidy
- The cables disappear under the arm and in the extension
- Saves space
- Replaces bulky monitor stands and positions the screen above the working area
- Easy setting
- Enables precise screen positioning with Constant Force™ technology
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















